- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1CN471UB
Description
+
Cap Aluminum Lytic 470uF 16V 20% (10 X 20mm) Radial 5mm 380mA 2000h 85°C Ammo
Search Keywords: ECEA1CN471UB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1CN471UB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$0.4883
500
$0.3967
2,000
$0.3627
4,000
$0.3478
6,000
$0.3469
8,000
$0.3461
10,000
$0.3385
16,000 +
$0.3377
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments