- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1CKG220B
Description
+
Cap Aluminum Lytic 22uF 16V 20% (5 X 7mm) Radial 5mm 70mA 1000h 105°C Ammo Pack
Search Keywords: ECEA1CKG220B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1CKG220B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,853
Ships today, if you order in
Minimum Order Quantity:
270
Price (USD)
Qty
Unit Price
270
$0.0984
500
$0.0965
1,000
$0.0918
2,000
$0.0909
2,500
$0.0576
5,000
$0.0547
10,000 +
$0.0519
Click for Quote
Log in
to unlock special pricing