- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A0JKS331Q
Description
+
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 5mm) Radial 5mm 130mA 1000h 85°C Automotive Ammo
Search Keywords: ECEA0JKS331Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A0JKS331Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 5 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
49 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
2,000
$0.0849
4,000
$0.0837
6,000
$0.0810
8,000
$0.0798
26,000
$0.0752
50,000
$0.0731
100,000
$0.0720
150,000 +
$0.0709
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments