- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2VM220B
Description
+
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 195mA 2000h 85°C Automotive Ammo
Search Keywords: ECA2VM220B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2VM220B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
49 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
500
$0.3150
1,000
$0.2947
2,500
$0.2811
5,000
$0.2648
7,500
$0.2608
25,000
$0.2569
50,000 +
$0.2530
Click for Quote
Log in
to unlock special pricing