- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2GM3R3
Description
+
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 54mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2GM3R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2GM3R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.2037
2,000
$0.1605
4,000
$0.1535
6,000
$0.1513
10,000
$0.1451
26,000
$0.1393
50,000
$0.1390
100,000 +
$0.1375
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments