help desk software
Image is representational - see mfr. specs

ECA-2GM2R2B

Panasonic

Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 5mm 50mA 2000h 85°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 5mm 50mA 2000h 85°C Automotive Ammo
Search Keywords: ECA2GM2R2B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2GM2R2B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    2.2 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    400 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks can ship 9/18/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0908
3,000
$0.0853
5,000
$0.0816
8,000
$0.0804
25,000
$0.0771
50,000
$0.0741
100,000
$0.0730
150,000 +
$0.0719
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments