- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2GHG330
Description
+
Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 195mA 2000h 105°C Automotive Bulk
Search Keywords: ECA2GHG330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2GHG330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$0.977
250
$0.793
500
$0.758
1,000
$0.725
2,500
$0.696
5,000
$0.677
7,500
$0.675
10,000 +
$0.668
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments