help desk software
Image is representational - see mfr. specs

ECA-2GHG100B

Panasonic

Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105°C Automotive Ammo
Search Keywords: ECA2GHG100B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2GHG100B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    400 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Ships today, if you order in Buy all 96 in-stock or the regular minimum order quantity of 100
Stock lot only:
96
Minimum Order Quantity:
100
18 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3915
100
$0.3559
500
$0.2418
2,000
$0.2392
4,000
$0.2380
6,000
$0.2368
10,000
$0.2356
26,000
$0.2344
50,000 +
$0.2333
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments