- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2DM220B
Description
+
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Automotive Ammo
Search Keywords: ECA2DM220B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2DM220B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
49 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
500
$0.1974
2,500
$0.1532
5,000
$0.1461
7,500
$0.1417
25,000
$0.1356
50,000
$0.1336
100,000 +
$0.1316
Click for Quote
Log in
to unlock special pricing