help desk software
Image is representational - see mfr. specs

ECA-2CHG221

Panasonic

Cap Aluminum Lytic 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 540mA 2000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 540mA 2000h 105°C Automotive Bulk
Search Keywords: ECA2CHG221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2CHG221
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 31.5 mm
  • Termination Style:
    Radial
  • Voltage:
    160 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.811
250
$0.726
500
$0.709
1,000
$0.694
2,500
$0.680
5,000
$0.671
7,500
$0.670
10,000 +
$0.667
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments