help desk software
Image is representational - see mfr. specs

ECA-2CHG101B

Panasonic

Cap Aluminum Lytic 100uF 160V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 160V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Automotive Ammo
Search Keywords: ECA2CHG101B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2CHG101B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    160 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.5950
1,000
$0.5684
2,500
$0.5363
5,000
$0.5216
7,500
$0.5077
10,000
$0.5065
15,000
$0.5010
25,000 +
$0.4998
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments