- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2AM330
Description
+
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 145mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2AM330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2AM330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.1056
4,000
$0.1033
6,000
$0.1018
8,000
$0.1002
26,000
$0.0973
50,000
$0.0952
100,000
$0.0929
150,000 +
$0.0915
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments