help desk software
Image is representational - see mfr. specs

ECA-1VM221B

Panasonic

Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 350mA 2000h 85°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 350mA 2000h 85°C Ammo
Search Keywords: ECA1VM221B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1VM221B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,539
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1025
4,000
$0.1015
6,000
$0.1005
8,000
$0.0982
26,000
$0.0966
50,000
$0.0964
100,000
$0.0961
150,000 +
$0.0959
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments