- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1VEN330
Description
+
Cap Aluminum Lytic 33uF 35V 20% (8 X 11.5mm) Radial 3.5mm 100mA 1000h 105°C Bulk
Search Keywords: ECA1VEN330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1VEN330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
21 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$0.2042
2,000
$0.1609
4,000
$0.1539
6,000
$0.1517
10,000
$0.1455
26,000
$0.1397
50,000
$0.1394
100,000 +
$0.1379
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments