help desk software
Image is representational - see mfr. specs

ECA-1JM331

Panasonic

Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85°C Automotive Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85°C Automotive Bag
Search Keywords: ECA1JM331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1JM331
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2261
500
$0.2056
2,000
$0.1948
4,000
$0.1918
6,000
$0.1890
10,000
$0.1861
26,000
$0.1833
50,000 +
$0.1806
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments