- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1HM102B
Description
+
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 1050mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1HM102B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1HM102B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7,300
can ship 10/19/26
Minimum Order Quantity:
50
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
50
$0.6116
500
$0.3970
1,000
$0.3833
3,000
$0.3746
5,000
$0.3707
8,000
$0.3659
10,000
$0.3634
15,000 +
$0.3610
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT