- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1HHG101C
Description
+
Radial aluminum electrolytic capacitor 20% 100muF 50V
Search Keywords: ECA1HHG101C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1HHG101C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.1345
4,000
$0.1287
6,000
$0.1269
8,000
$0.1265
26,000
$0.1216
50,000
$0.1168
100,000
$0.1165
150,000 +
$0.1153
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments