- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1EM470
Description
+
Electrolytic Aluminum Capacitor - 47 µF - 25 V - 20% - 5 X 11mm - Radial - 5 mm - 130 mA - 2000h - 85°C.
Search Keywords: ECA1EM470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1EM470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:N/A
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,290
Can Ship immediately
On Order:
2,000
can ship 7/6/26
Minimum Order Quantity:
2000
Order Increment:
2000
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2,000
$0.0628
6,000
$0.0622
10,000
$0.0618
26,000
$0.0615
50,000
$0.0613
100,000
$0.0612
150,000
$0.0610
250,000 +
$0.0609
Click for Quote
Log in
to unlock special pricing