- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1EM222B
Panasonic
ECA-1EM222B
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1EM222B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1EM222B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is ECA-1EM222B RoHS compliant?
Yes, ECA-1EM222B is RoHS compliant.
What is the lead time for ECA-1EM222B?
The standard lead time for ECA-1EM222B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
50
$0.5492
500
$0.4462
1,000
$0.4263
3,000
$0.4023
5,000
$0.3912
8,000
$0.3903
10,000
$0.3808
15,000 +
$0.3798
Click for Quote
Log in
to unlock special pricing