- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1EM102B
Description
+
Electrolytic Aluminum Capacitor - 1000 µF - 25 V - 20% - 10 X 20mm - Radial - 5 mm - 850 mA - 2000h - 85°C.
Search Keywords: ECA1EM102B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1EM102B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,504
can ship 8/24/26
Minimum Order Quantity:
2000
Order Increment:
2000
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$0.2831
2,000
$0.2574
4,000
$0.2439
6,000
$0.2402
8,000
$0.2396
10,000
$0.2390
26,000
$0.2384
50,000 +
$0.2378
Click for Quote
Log in
to unlock special pricing