- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1AM682B
Description
+
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1AM682B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1AM682B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
49 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
250
$0.4281
1,000
$0.3820
2,500
$0.3706
5,000
$0.3546
7,500
$0.3493
10,000
$0.3399
15,000
$0.3348
25,000 +
$0.3298
Click for Quote
Log in
to unlock special pricing