- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1AM101I
Description
+
Cap Aluminum Lytic 100uF 10V 20% Radial 2000h 85°C Automotive Ammo
Search Keywords: ECA1AM101I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1AM101I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:N/A
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
On Order:
20,000
can ship 5/11/26
Minimum Order Quantity:
2000
Order Increment:
2000
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.0412
6,000
$0.0364
26,000
$0.0345
50,000
$0.0338
100,000
$0.0336
150,000
$0.0335
250,000
$0.0333
500,000 +
$0.0331
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments