- Home ›
- All Products›
- 35TQT56M
Panasonic
35TQT56M
Conductive Polymer Tantalum Solid Capacitor - 56uF ±20% - 35V - +105°C - SMD - D15S
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conductive Polymer Tantalum Solid Capacitor - 56uF ±20% - 35V - +105°C - SMD - D15S
Search Keywords: 35TQT56M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:35TQT56M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Frequently Asked Questions
Is 35TQT56M RoHS compliant?
Yes, 35TQT56M is RoHS compliant.
What is the lead time for 35TQT56M?
The standard lead time for 35TQT56M is approximately 85 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
250
85 Weeks
can ship
6/9/28
Price (USD)
Qty
Unit Price
250
$1.94
500
$1.90
1,000
$1.88
4,000
$1.86
8,000
$1.85
12,000
$1.84
16,000 +
$1.83
Click for Quote
Log in
to unlock special pricing