- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- UZJ316
UZJ316
PANASONIC / SUNX
Photoelectric Sensor Ultra-Small Type Light ON/Dark ON NPN 0.005m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Photoelectric Sensor Ultra-Small Type Light ON/Dark ON NPN 0.005m
Search Keywords: UZJ316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:UZJ316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Ultra-Small Type
-
Maximum Sensing Distance:0.005 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:13.4 x 10.5 x 12 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$8.80
10
$8.63
25
$8.46
50
$8.29
100
$8.12
250 +
$7.96
Click for Quote
Log in
to unlock special pricing