- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF4B-A40CA-J05
SF4B-A40CA-J05
PANASONIC / SUNX
Type 4 Compact Safety Light Curtain, Arm Type, 1623mm, QD, muting
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type 4 Compact Safety Light Curtain, Arm Type, 1623mm, QD, muting
Search Keywords: SF4BA40CAJ05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF4B-A40CA-J05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
Supplier Standard Pack:
1 -
Number of Beams:40
-
Maximum Response time:14 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Connector
-
Dimension:1654 x 30 x 22 mm
-
Mounting:Bracket
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.3 to 7 m
-
Protective Height:1623 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2,607.12
3
$2,471.69
5 +
$2,434.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments