- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- S1DXM-M2C10H-AC120V
S1DXM-M2C10H-AC120V
PANASONIC / SUNX
2 Form C Time Delay Relays 100VAC 120VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2 Form C Time Delay Relays 100VAC 120VAC Relay Output
Search Keywords: S1DXMM2C10HAC120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:S1DXM-M2C10H-AC120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032896085
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
AC Coil Voltage:100 to 120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:7 A
-
Termination Style:Quick Connect
-
Time Range:0.05min to 10h
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$31.14
5
$29.58
10
$28.10
20 +
$25.76
Click for Quote
Log in
to unlock special pricing