- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- S1DX-A2C60S-AC220V
S1DX-A2C60S-AC220V
PANASONIC / SUNX
2 Form C Time Delay Relays 200VAC 220VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2 Form C Time Delay Relays 200VAC 220VAC Relay Output
Search Keywords: S1DXA2C60SAC220V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:S1DX-A2C60S-AC220V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$57.03
5
$50.72
10
$49.16
25
$43.71
50
$41.23
100
$40.09
250 +
$39.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments