- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- RF-220
RF-220
PANASONIC / SUNX
REFLECTOR 34.3MM X 35.3MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
REFLECTOR 34.3MM X 35.3MM
Search Keywords: RF220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:RF-220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9002900001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$10.14
25
$9.19
50
$8.78
100
$8.52
250
$8.05
500
$7.84
1,000 +
$7.74
Click for Quote
Log in
to unlock special pricing