- Home ›
- All Products›
- PM-L24-P
PM-L24-P
PANASONIC / SUNX
Sensor; Photoelectric; 5mm Range; 5-24VDC; PNP; L-D/ON; 2m Cable
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Sensor; Photoelectric; 5mm Range; 5-24VDC; PNP; L-D/ON; 2m Cable
Search Keywords: PML24P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PM-L24-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709650
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT