help desk software
Image is representational - see mfr. specs

Photoelectric Sensor Light ON/Dark ON NPN Open Collector 0.005m

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Light ON/Dark ON NPN Open Collector 0.005m
Search Keywords: PMF44
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    PM-F44
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Maximum Sensing Distance:
    0.005 m
  • Output Type:
    NPN Open Collector
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    5 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    26.2 x 13.7 x 13.2 mm
  • Mounting:
    Screw
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
PM-F45
PM-F45
VIEW PRODUCT
Amplifier Built-In / U-Shaped Micro Photoelectric Sensor