- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PM4S-A2C30H-DC24V
PM4S-A2C30H-DC24V
PANASONIC / SUNX
2 Form C Time Delay Relays Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2 Form C Time Delay Relays Relay Output
Search Keywords: PM4SA2C30HDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PM4S-A2C30H-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.3min to 30h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$23.99
5
$23.16
10
$22.61
25
$20.41
50
$19.97
100
$19.57
250 +
$19.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments