- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PM2-LL10B
PM2-LL10B
PANASONIC / SUNX
Photoelectric Sensor Convergent-Reflective Dark ON NPN Open Collector 0.008m 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Convergent-Reflective Dark ON NPN Open Collector 0.008m 3-Pin
Search Keywords: PM2LL10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PM2-LL10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:Convergent-Reflective
-
Maximum Sensing Distance:0.008 m
-
Output Type:NPN Open Collector
-
Maximum Response time:0.8 ms
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:N/A
-
Dimension:14.4 x 14 x 39 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$42.52
5
$37.94
10
$37.84
25
$35.74
50
$33.78
100
$33.70
250 +
$32.45
Click for Quote
Log in
to unlock special pricing
Accessories