- Home ›
- All Products›
- MFECA0100EAD
MFECA0100EAD
PANASONIC / SUNX
10m 50W - 750W Incremental encoder cable (17 bit
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10m 50W - 750W Incremental encoder cable (17 bit
Search Keywords: MFECA0100EAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:MFECA0100EAD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$313.97
3
$304.94
5
$300.37
10
$295.86
15 +
$291.43
Click for Quote
Log in
to unlock special pricing