- Home ›
- All Products›
- MFECA0030ESE
MFECA0030ESE
PANASONIC / SUNX
3m 1.0kW - 5.0kW Absolute encoder cable (17 bit)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3m 1.0kW - 5.0kW Absolute encoder cable (17 bit)
Search Keywords: MFECA0030ESE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:MFECA0030ESE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$304.01
3
$295.27
5
$290.84
10
$286.48
15 +
$282.18
Click for Quote
Log in
to unlock special pricing