- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GXL-N12F
GXL-N12F
PANASONIC / SUNX
Proximity Sensor NPN 3mm 10.8V to 26.4V
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NPN 3mm 10.8V to 26.4V
Search Keywords: GXLN12F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GXL-N12F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:3 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:12 x 7.1 x 27 mm
-
Operating Temperature:-10 to 55 °C
-
Switching Mode:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT