- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GX-F15A-C5
GX-F15A-C5
PANASONIC / SUNX
ProXimity Sensor, 15mm Rectangular Front Sensing, NPN, NO, 5m Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ProXimity Sensor, 15mm Rectangular Front Sensing, NPN, NO, 5m Cable
Search Keywords: GXF15AC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GX-F15A-C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$53.69
5
$47.91
10
$46.48
25
$44.49
50
$42.66
100
$41.52
250 +
$40.97
Click for Quote
Log in
to unlock special pricing
Accessories