- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GX-3S
GX-3S
PANASONIC / SUNX
Cylindrical - Compact - Inductive Proximity Sensor - GX
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cylindrical - Compact - Inductive Proximity Sensor - GX
Search Keywords: GX3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GX-3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:0.8 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:30 x 3.8 mm
-
Response Frequency:1000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:No
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
The GX-304S-A-N is a small-diameter, shielded inductive proximity sensor with a ø4 mm non-threaded body and a normally open NPN output.
In Stock:
20
Minimum Order:
1