- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FX-305
FX-305
PANASONIC / SUNX
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN
Search Keywords: FX305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FX-305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030330040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:N/A
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:70.5 x 35.5 x 10 mm
-
Mounting:Desktop
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
473
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$247.15
3
$228.35
5
$220.28
10 +
$209.97
Click for Quote
Log in
to unlock special pricing
Accessories