- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FX-301P-F
FX-301P-F
PANASONIC / SUNX
Digital Fiber Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Digital Fiber Sensor
Search Keywords: FX301PF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FX-301P-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031801903
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:N/A
-
Maximum Sensing Distance:N/A
-
Output Type:PNP
-
Maximum Response time:0.25 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:0 to 50 °C
-
Terminal Type:Wire Lead
-
Dimension:70.5 x 35.5 x 10 mm
-
Mounting:Desktop
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$154.63
5
$150.33
10
$148.27
20
$147.90
50
$142.42
100 +
$138.77
Click for Quote
Log in
to unlock special pricing
Accessories