- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EX-L211-P-J
EX-L211-P-J
PANASONIC / SUNX
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 1m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 1m
Search Keywords: EXL211PJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:EX-L211-P-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:1 m
-
Output Type:PNP
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:12 x 8.2 x 25.9 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$231.43
5
$225.00
10
$221.92
20
$216.00
50
$213.16
100 +
$207.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories