- Home ›
- All Products›
- DV0P4220
PANASONIC / SUNX
DV0P4220
NOISE FILTER 145MM X 70MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NOISE FILTER 145MM X 70MM
Search Keywords: DV0P4220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:DV0P4220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8503009520
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is DV0P4220 RoHS compliant?
Yes, DV0P4220 is RoHS compliant.
What is the lead time for DV0P4220?
The standard lead time for DV0P4220 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$1,653.83
3
$1,608.14
5 +
$1,564.83
Click for Quote
Log in
to unlock special pricing