- Home ›
- All Products›
- DPH-103-C5
DPH-103-C5
PANASONIC / SUNX
Vacuum Pressure (0 to -14.5PSI)(1 to 5V Analog ou
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Vacuum Pressure (0 to -14.5PSI)(1 to 5V Analog ou
Search Keywords: DPH103C5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:DPH-103-C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:902620190
-
COO:JP
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$94.06
5
$87.04
10
$84.52
20
$79.89
50
$77.76
100 +
$76.74
Click for Quote
Log in
to unlock special pricing
Accessories