- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DPH-102-C5
DPH-102-C5
PANASONIC / SUNX
Positive Pressure (0 to 145.0PSI)(1 to 5V Analog output) R1/
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Positive Pressure (0 to 145.0PSI)(1 to 5V Analog output) R1/
Search Keywords: DPH102C5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:DPH-102-C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:902620190
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$88.84
5
$82.21
10
$79.83
20
$75.45
50
$73.44
100 +
$72.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories