- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CY-27
CY-27
PANASONIC / SUNX
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN Open Collector 3m
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN Open Collector 3m
Search Keywords: CY27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CY-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:3 m
-
Output Type:NPN Open Collector
-
Maximum Response time:2 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:55 °C
-
Terminal Type:Wire Lead
-
Dimension:56 x 22 mm
-
Mounting:Panel
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.