- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CY-21-J
PANASONIC / SUNX
CY-21-J
Photoelectric Sensor Thru-beam Dark ON PNP 15m 3-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Photoelectric Sensor Thru-beam Dark ON PNP 15m 3-Pin
Search Keywords: CY21J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CY-21-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:15 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:46 mm
-
Mounting:Panel
Product Guides
+
Frequently Asked Questions
Is CY-21-J discontinued?
Yes, CY-21-J from Panasonic / Sunx is discontinued (end-of-life September 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CY-21-J RoHS compliant?
Yes, CY-21-J is RoHS compliant.
What is the lead time for CY-21-J?
The standard lead time for CY-21-J is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.