- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CX-422-C5
PANASONIC / SUNX
CX-422-C5
Diffuse-longInfrared LED 800mm Cable length: 5m 12-24VDC NPN
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Diffuse-longInfrared LED 800mm Cable length: 5m 12-24VDC NPN
Search Keywords: CX422C5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CX-422-C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CX-422-C5 RoHS compliant?
Yes, CX-422-C5 is RoHS compliant.
What is the lead time for CX-422-C5?
The standard lead time for CX-422-C5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$98.90
5
$91.52
10
$88.87
20
$84.00
50
$81.76
100 +
$80.68
Click for Quote
Log in
to unlock special pricing
Accessories