Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TXS2SS-LT-6V-X

Signal Relay 6VDC 1A DPDT(15x7.4x10)mm SMD Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Signal Relay 6VDC 1A DPDT(15x7.4x10)mm SMD Automotive
Search Keywords: TXS2SSLT6VX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TXS2SS-LT-6V-X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    15 x 7.4 x 7.4 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    11.7 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TXS2SS-LT-6V-X RoHS compliant?
Yes, TXS2SS-LT-6V-X is RoHS compliant.
What is the lead time for TXS2SS-LT-6V-X?
The standard lead time for TXS2SS-LT-6V-X is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
125
$6.01
250
$3.70
375
$2.93
500 +
$2.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!