- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXS2SA-LT-1.5V
TXS2SA-LT-1.5V
Panasonic Electronic Components
Signal Relay 1.5VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 1.5VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
Search Keywords: TXS2SALT15V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXS2SA-LT-1.5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:1.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:15 x 9.4 x 8.2 mm
-
Termination Style:Gull Wing
-
Coil Current:46.7 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
40
$3.11
80
$3.02
280
$2.80
520
$2.64
1,000
$2.63
2,520
$2.57
5,000
$2.51
7,520 +
$2.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments