- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXS2-LT-24V-1
TXS2-LT-24V-1
Panasonic Electronic Components
Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Search Keywords: TXS2LT24V1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXS2-LT-24V-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:15 x 8.2 x 7.4 mm
-
Termination Style:PC Pin
-
Coil Current:6.3 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
40
$4.27
80
$4.25
120
$4.07
280
$3.90
520
$3.74
1,000
$3.64
2,520
$3.55
5,000 +
$3.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments