Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TXD2SA-2M-6V

Signal Relay 6VDC 1A DPDT-MBB(15x9.4x8.4)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Signal Relay 6VDC 1A DPDT-MBB(15x9.4x8.4)mm SMD
Search Keywords: TXD2SA2M6V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TXD2SA-2M-6V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    15 x 9.4 x 8.4 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    41.7 mA
  • Contact Form:
    2 Form D
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TXD2SA-2M-6V RoHS compliant?
Yes, TXD2SA-2M-6V is RoHS compliant.
What is the lead time for TXD2SA-2M-6V?
The standard lead time for TXD2SA-2M-6V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
40
$3.92
80
$3.80
280
$3.52
520
$3.33
1,000
$3.32
2,520
$3.16
5,000
$3.12
7,520 +
$3.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!